KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series
- RS Stock No.:
- 8015546
- Mfr. Prt No.:
- T495B106K025ATE750
- Brand:
- KEMET

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8015546 |
| Product description | KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | T495B106K025ATE750 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8015546 |
| Product description | KEMET 10μF MnO2 Tantalum Capacitor 25V dc, T495 Series |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | T495B106K025ATE750 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
T495 Series
KEMET T495 series tantalum surface mount capacitors designed for demanding applications that require high surge current and high ripple current capability. The T495 series offers low ESR, excellent capacitance stability and resistance to high in-rush currents. Typical applications include DC-DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
Features and Benefits:
High surge current capability
High ripple current capability
Steady-state accelerated ageing
RoHS Compliant and lead-free terminations
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481
Optional gold-plated terminations
100% surge current test on C, D, E, U, V, X sizes
Capacitance values of 0.1 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 2.5 V dc to 50 V dc
Available tested to DSCC 95158
Operating temperature range of -55˚C to +125˚C
Specifications
| Attribute | Value |
| Brand | KEMET |
| Dimensions | 3.5 x 2.8 x 1.9 mm |
| Technology | MnO2 |
| Maximum Operating Temperature | +125 °C |
| Voltage | 25 V dc |
| Electrolyte Type | Solid |
| Equivalent Series Resistance | 750 mΩ |
| Tolerance Plus | +10 % |
| Capacitance | 10 µF |
| Length | 3.5 mm |
| Package/Case | B |
| Dielectric Material Family | Tantalum |
| Series | T495 |
| Depth | 2.8 mm |
| Minimum Operating Temperature | -55 °C |
| Leakage Current | 2.5 μA |
| Mounting Type | Surface Mount |
| Height | 1.9 mm |
| Tolerance Minus | -10 % |
| Tolerance | ±10 % |