Vishay Tantalum Capacitor 10μF 25V dc MnO2 Solid ±5% Tolerance CTS1 Series

RS Stock No.:
6844938
Mfr. Prt No.:
CTS1106X0025B2B
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6844938
Product description Vishay Tantalum Capacitor 10μF 25V dc MnO2 Solid ±5% Tolerance CTS1 Series
Manufacturer / Brand Vishay
Manufacturer part number CTS1106X0025B2B
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
RS stock number 6844938
Product description Vishay Tantalum Capacitor 10μF 25V dc MnO2 Solid ±5% Tolerance CTS1 Series
Manufacturer / Brand Vishay
Manufacturer part number CTS1106X0025B2B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Axial 125°C (Tantalum)

CTS1 Series

Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor


Specifications

Attribute Value
Brand Vishay
Capacitance 10 µF
Length 15 mm
Series CTS1
Mounting Type Through Hole
Dimensions 5.1 (Dia.) x 15 mm
Lead Diameter 0.5 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Electrolyte Type Solid
Tolerance Plus +5 %
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Diameter 5.1 mm
Leakage Current 1 μA
Tolerance Minus -5 %
Tolerance ±5 %
Checking stock...
IDR
101,323.74
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1101,323.74
*price per unit indicative
"Vishay Tantalum Capacitor 10μF 25V dc MnO2 Solid ±5% Tolerance CTS1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products