Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole – LLS1J472MELA

RS Stock No.:
8467111
Mfr. Prt No.:
LLS1J472MELA
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8467111
Product description Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA
Manufacturer / Brand Nichicon
Manufacturer part number LLS1J472MELA
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
RS stock number 8467111
Product description Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA
Manufacturer / Brand Nichicon
Manufacturer part number LLS1J472MELA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.


Specifications

Attribute Value
Brand Nichicon
Capacitance 4700 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 25 (Dia.) x 40 mm
Height 40 mm
Minimum Operating Temperature -40 °C
Diameter 25 mm
Maximum Operating Temperature +85 °C
Lifetime 3000 h
Lead Pitch 10 mm
Series LS
Leakage Current 1.63 mA
Tolerance ±20 %
Ripple Current 3.59 A
Checking stock...
IDR
66,710.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,710.04
*price per unit indicative
"Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda