Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.:
7955459
Mfr. Prt No.:
6SVPC330M
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7955459
Product description Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand Panasonic
Manufacturer part number 6SVPC330M
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
RS stock number 7955459
Product description Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand Panasonic
Manufacturer part number 6SVPC330M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

OSCON Solid Electrolytic SVPC series

Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.


Specifications

Attribute Value
Brand Panasonic
Capacitance 330 µF
Voltage 6.3 V dc
Mounting Type Surface Mount
Technology Polymer
Height 5.9 mm
Lead Pitch 2.1 mm
Minimum Operating Temperature -55 °C
Length 5.9 mm
Diameter 6.3 mm
Dimensions 6.3 (Dia) x 5.9 mm
Maximum Operating Temperature +105 °C
Lifetime 2000 h
Series SVPC
Electrolyte Type Solid
Leakage Current 415 μA
Tolerance ±20 %
Equivalent Series Resistance 17 mΩ
Polarised Polar
Ripple Current 3.39 A
Dissipation Factor 12 %
Checking stock...
IDR
69,227.40
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
169,227.4013,845.48
*price per unit indicative
"Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products