Murata, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM21BC81C106KE15L

RS Stock No.:
8467313
Mfr. Prt No.:
GRM21BC81C106KE15L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8467313
Product description Murata, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM21BC81C106KE15L
Manufacturer / Brand Murata
Manufacturer part number GRM21BC81C106KE15L
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
RS stock number 8467313
Product description Murata, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM21BC81C106KE15L
Manufacturer / Brand Murata
Manufacturer part number GRM21BC81C106KE15L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Murata GRM 0805 X6S Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V


Specifications

Attribute Value
Brand Murata
Mounting Type Surface Mount
Height 1.25 mm
Dimensions 2 x 1.25 x 1.25 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Depth 1.25 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Dielectric X6S
Tolerance ±10 %
Capacitance 10 µF
Length 2 mm
Package/Case 0805 (2012M)
Series GRM
Checking stock...
IDR
51,710.77
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,710.771,034.22
*price per unit indicative
"Murata, 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM21BC81C106KE15L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda