NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole – NRB-XS100M500V12.5X20F

RS Stock No.:
7683911
Mfr. Prt No.:
NRB-XS100M500V12.5X20F
Brand:
NIC Components

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7683911
Product description NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole - NRB-XS100M500V12.5X20F
Manufacturer / Brand NIC Components
Manufacturer part number NRB-XS100M500V12.5X20F
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
RS stock number 7683911
Product description NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole - NRB-XS100M500V12.5X20F
Manufacturer / Brand NIC Components
Manufacturer part number NRB-XS100M500V12.5X20F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NRB-XS Series


Specifications

Attribute Value
Brand NIC Components
Capacitance 10 µF
Voltage 500 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 x 20 mm
Height 20 mm
Minimum Operating Temperature -25 °C
Diameter 12.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 10000 h
Series NRB-XS
Equivalent Series Resistance 39.8 Ω
Ripple Current 320 mA
Leakage Current 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min
Tolerance ±20 %
Checking stock...
IDR
55,906.37
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
155,906.3727,953.19
*price per unit indicative
"NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole - NRB-XS100M500V12.5X20F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda