Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole – EEUEE2G150

RS Stock No.:
6997537
Mfr. Prt No.:
EEUEE2G150
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997537
Product description Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150
Manufacturer / Brand Panasonic
Manufacturer part number EEUEE2G150
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
RS stock number 6997537
Product description Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150
Manufacturer / Brand Panasonic
Manufacturer part number EEUEE2G150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 15 µF
Series EE RADIAL
Mounting Type Through Hole
Height 20 mm
Lead Pitch 5 mm
Dimensions 12.5 (Dia.) x 20 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 400 V dc
Ripple Current 590 mA
Minimum Operating Temperature -25 °C
Diameter 12.5 mm
Lifetime 10000 h
Tolerance ±20 %
Checking stock...
IDR
105,834.01
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1105,834.0121,166.80
*price per unit indicative
"Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G150" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda