KEMET 10μF Polypropylene Capacitor PP 310 V ac, 630 V dc ±10% Tolerance Through Hole R46 Series
- RS Stock No.:
- 8752308
- Mfr. Prt No.:
- R463W510050M1K
- Brand:
- KEMET

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8752308 |
| Product description | KEMET 10μF Polypropylene Capacitor PP 310 V ac, 630 V dc ±10% Tolerance Through Hole R46 Series |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | R463W510050M1K |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8752308 |
| Product description | KEMET 10μF Polypropylene Capacitor PP 310 V ac, 630 V dc ±10% Tolerance Through Hole R46 Series |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | R463W510050M1K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
APPROVALS : ENEC, UL, cUL, CQC
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Specifications
| Attribute | Value |
| Brand | KEMET |
| Minimum Operating Temperature | -40 °C |
| Dielectric | Metallised Polypropylene |
| Tolerance | ±10 % |
| Dimensions | 41.5 x 30 x 45 mm |
| Suppression Class | X2 |
| Lead Diameter | 1 mm |
| Maximum Operating Temperature | +110 °C |
| Voltage | 310 V ac |
| Depth | 30 mm |
| Capacitance | 10 µF |
| Length | 41.5 mm |
| Package/Case | 50 |
| Dielectric Material Family | Polypropylene (PP) |
| Dissipation Factor | ≤0.1 % |
| Series | R46 |
| Mounting Type | Through Hole |
| Height | 45 mm |
| Lead Length | 25 mm |
| Lead Pitch | 37.5 mm |