EPCOS B32672Z Polypropylene Film Capacitor, 630V dc, 10%, 100nF, Through Hole

RS Stock No.:
1943591
Mfr. Prt No.:
B32672Z6104K000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1943591
Product description EPCOS B32672Z Polypropylene Film Capacitor, 630V dc, 10%, 100nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32672Z6104K000
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
RS stock number 1943591
Product description EPCOS B32672Z Polypropylene Film Capacitor, 630V dc, 10%, 100nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32672Z6104K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand EPCOS
Lead Diameter 0.8 mm
Capacitance 100 nF
Maximum Operating Temperature +125 °C
Voltage 630 V dc
Length 18 mm
Depth 6 mm
Dielectric Material Family Polypropylene (PP)
Automotive Standard AEC-Q200D
Dissipation Factor 5 x 10^-3 %
Series B32672Z
Mounting Type Through Hole
Height 11 mm
Lead Length 6 mm
Lead Pitch 15 mm
Dimensions 18 x 6 x 11 mm
Dielectric Polypropylene
Tolerance 10 %
Checking stock...
IDR
165,935.98
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1165,935.986,637.44
*price per unit indicative
"EPCOS B32672Z Polypropylene Film Capacitor, 630V dc, 10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products