EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF

RS Stock No.:
8961310
Mfr. Prt No.:
B32529C0224K000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8961310
Product description EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF
Manufacturer / Brand EPCOS
Manufacturer part number B32529C0224K000
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
RS stock number 8961310
Product description EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF
Manufacturer / Brand EPCOS
Manufacturer part number B32529C0224K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)


Specifications

Attribute Value
Brand EPCOS
Capacitance 220 nF
Voltage 63 V dc
Lead Pitch 5 mm
Series B32529
Tolerance ±10 %
Dielectric Polyester
Length 7.3 mm
Depth 2.5 mm
Height 6.5 mm
Dimensions 7.3 x 2.5 x 6.5 mm
Tolerance Plus +10 %
Terminal Type Radial
Tolerance Minus -10 %
Lead Diameter 0.5 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Dissipation Factor 15 % @ 10 kHz
Checking stock...
IDR
68,807.84
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,807.842,752.31
*price per unit indicative
"EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 220nF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products