RS PRO, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD

RS Stock No.:
7704172
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7704172
Product description RS PRO, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD
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
RS stock number 7704172
Product description RS PRO, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS 0603 MLCC Series (Reels)

General purpose range of full reel MLCC capacitors suitable for machine positioning


Specifications

Attribute Value
Brand RS PRO
Capacitance 2.2 nF
Length 1.6 mm
Package/Case 0603 (1608M)
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Series MC
Dielectric NP0
Tolerance ±5 %
Mounting Type Surface Mount
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Depth 0.8 mm
Checking stock...
IDR
1,762,466.67
Out of stock
Price Reel (1 Reel of 4000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,762,466.67440.62
*price per unit indicative
"RS PRO, 0603 (1608M) 2.2nF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda