TDK 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% SMD C1608C0G2A101J080AA

RS Stock No.:
9040189
Mfr. Prt No.:
C1608C0G2A101J080AA
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9040189
Product description TDK 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% SMD C1608C0G2A101J080AA
Manufacturer / Brand TDK
Manufacturer part number C1608C0G2A101J080AA
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
RS stock number 9040189
Product description TDK 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% SMD C1608C0G2A101J080AA
Manufacturer / Brand TDK
Manufacturer part number C1608C0G2A101J080AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including


Specifications

Attribute Value
Brand TDK
Capacitance 100 pF
Voltage 100 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 1.6 x 0.8 x 0.9 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.9 mm
Series C1608
Maximum Operating Temperature +125 °C
Terminal Type Surface Mount
Minimum Operating Temperature -55 °C
Checking stock...
IDR
101,743.30
Out of stock
Price Reel (1 Reel of 200)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1101,743.30508.72
*price per unit indicative
"TDK 0603 (1608M) 100pF Multilayer Ceramic Capacitor MLCC 100V dc ±5% SMD C1608C0G2A101J080AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda