Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 80μF

RS Stock No.:
9084372
Mfr. Prt No.:
97F8048
Brand:
Genteq

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9084372
Product description Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 80μF
Manufacturer / Brand Genteq
Manufacturer part number 97F8048
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
RS stock number 9084372
Product description Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 80μF
Manufacturer / Brand Genteq
Manufacturer part number 97F8048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Genteq Motor Run Capacitors and Accessories

General Purpose Capacitors

Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case


Specifications

Attribute Value
Brand Genteq
Capacitance 80 µF
Voltage 240 V ac
Tolerance ±6 %
Series GEM III 97F8000
Lead Pitch 20.57 mm
Height 98.55 mm
Dimensions 2.62 (Dia.) x 3.88 in
Dielectric Metallised Polypropylene
Equivalent Series Resistance 16.4 mΩ
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.1 %
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Terminal Type Quick Connect
Checking stock...
IDR
895,026.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1895,026.37
*price per unit indicative
"Genteq GEM III 97F8000 Metallised Polypropylene Film Capacitor, 240V ac, ±6%, 80μF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products