Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 10μF

RS Stock No.:
9084460
Mfr. Prt No.:
97F9002
Brand:
Genteq

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9084460
Product description Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 10μF
Manufacturer / Brand Genteq
Manufacturer part number 97F9002
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
RS stock number 9084460
Product description Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 10μF
Manufacturer / Brand Genteq
Manufacturer part number 97F9002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Genteq Motor Run Capacitors and Accessories

Motor Run Capacitors

This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.

Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case


Specifications

Attribute Value
Brand Genteq
Capacitance 10 µF
Voltage 370 V ac
Tolerance ±6 %
Series GEM III 97F9000
Lead Pitch 20.57 mm
Length 54.86 mm
Depth 33.27 mm
Height 73.15 mm
Dimensions 2.16 x 1.31 x 2.88 in
Dielectric Metallised Polypropylene
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.1 %
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Terminal Type Quick Connect
Checking stock...
IDR
305,229.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1305,229.90
*price per unit indicative
"Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 370V ac, ±6%, 10μF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products