KEMET 0.1μF Polypropylene Capacitor PP 440 V ac, 1000 V dc ±20% Tolerance Through Hole PHE844 Series

RS Stock No.:
1649931
Mfr. Prt No.:
PHE844RD6100MR30L2
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1649931
Product description KEMET 0.1μF Polypropylene Capacitor PP 440 V ac, 1000 V dc ±20% Tolerance Through Hole PHE844 Series
Manufacturer / Brand KEMET
Manufacturer part number PHE844RD6100MR30L2
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
RS stock number 1649931
Product description KEMET 0.1μF Polypropylene Capacitor PP 440 V ac, 1000 V dc ±20% Tolerance Through Hole PHE844 Series
Manufacturer / Brand KEMET
Manufacturer part number PHE844RD6100MR30L2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 100 nF
Voltage 440 V ac, 1000 V dc
Mounting Type Through Hole
Tolerance ±20 %
Series PHE844
Lead Pitch 22.5 mm
Suppression Class X1
Length 26 mm
Depth 8 mm
Height 16 mm
Dimensions 26 x 8 x 16 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -40 °C
Dissipation Factor 0.6 %
Terminal Type Radial
Lead Length 30 mm
Checking stock...
IDR
116,113.23
Out of stock
Price Tray (1 Tray of 5)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1116,113.2323,222.65
*price per unit indicative
"KEMET 0.1μF Polypropylene Capacitor PP 440 V ac, 1000 V dc ±20% Tolerance Through Hole PHE844 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products