KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 820nF, Through Hole

RS Stock No.:
8740771
Mfr. Prt No.:
F862DP824K310ZLH0J
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8740771
Product description KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 820nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number F862DP824K310ZLH0J
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
RS stock number 8740771
Product description KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 820nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number F862DP824K310ZLH0J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Kemet F862 Series

KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

APPROVALS : ENEC, UL, CQC

Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified

Applications

Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.


Specifications

Attribute Value
Brand KEMET
Capacitance 820 nF
Length 26 mm
Package/Case ZLHOJ
Dielectric Material Family Metallised Polypropylene Film
Dissipation Factor 0.2 % @ 1 kHz
Series F862
Mounting Type Through Hole
Height 20 mm
Lead Length 17 mm
Lead Pitch 22.5 mm
Dimensions 26 x 11 x 20 mm
Suppression Class X2
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Voltage 310 V ac
Depth 11 mm
Minimum Operating Temperature -40 °C
Tolerance ±10 %
Checking stock...
IDR
126,916.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,916.9025,383.38
*price per unit indicative
"KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 820nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products