Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Radial

RS Stock No.:
8083270
Mfr. Prt No.:
EZP-E50206LTA
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8083270
Product description Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Radial
Manufacturer / Brand Panasonic
Manufacturer part number EZP-E50206LTA
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
RS stock number 8083270
Product description Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Radial
Manufacturer / Brand Panasonic
Manufacturer part number EZP-E50206LTA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MKP EZPE Series

Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.

Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage

Applications

Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.


Specifications

Attribute Value
Brand Panasonic
Capacitance 20 µF
Voltage 500 V dc
Mounting Type Radial
Tolerance ±10 %
Series EZPE
Lead Pitch 37.5 mm
Length 41.5 mm
Depth 20 mm
Height 42 mm
Dimensions 41.5 x 20 x 42 mm
Dielectric Polypropylene
Lead Diameter 1.2 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Terminal Type Radial
Checking stock...
IDR
117,686.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,686.58
*price per unit indicative
"Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Radial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products