Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole

RS Stock No.:
6842279
Mfr. Prt No.:
MKP1848510094K2
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6842279
Product description Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKP1848510094K2
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
RS stock number 6842279
Product description Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKP1848510094K2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKP1848 Series

For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant


Specifications

Attribute Value
Brand Vishay
Capacitance 1 µF
Voltage 900 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series MKP1848 DC-Link
Lead Pitch 27.5 mm
Length 32 mm
Depth 9 mm
Height 19 mm
Dimensions 32 x 9 x 19 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Checking stock...
IDR
31,047.44
Out of stock
Price Box
Unit(s)Per Unit(IDR)
131,047.44
*price per unit indicative
"Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products