TDK, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD CGA4J3X7S2A105K125AE

RS Stock No.:
9155263
Mfr. Prt No.:
CGA4J3X7S2A105K125AE
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9155263
Product description TDK, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD CGA4J3X7S2A105K125AE
Manufacturer / Brand TDK
Manufacturer part number CGA4J3X7S2A105K125AE
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
RS stock number 9155263
Product description TDK, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD CGA4J3X7S2A105K125AE
Manufacturer / Brand TDK
Manufacturer part number CGA4J3X7S2A105K125AE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK CGA Automotive 0805, X6T, X7T and X7S Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Monolithic structure
Low ESL
Low self-heating and high ripple resistance


Specifications

Attribute Value
Brand TDK
Capacitance 1 µF
Voltage 100 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X7S
Tolerance ±10 %
Dimensions 2 x 1.25 x 1.25 mm
Length 2 mm
Depth 1.25 mm
Height 1.25 mm
Series CGA
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Maximum Operating Temperature +125 °C
Checking stock...
IDR
59,577.52
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(IDR)Per Unit(IDR)
159,577.522,978.88
*price per unit indicative
"TDK, 0805 (2012M) 1μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% , SMD CGA4J3X7S2A105K125AE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda