Nichicon 47μF Polymer Capacitor 50V dc, Through Hole – PLX1H470MDL1

RS Stock No.:
7639725
Mfr. Prt No.:
PLX1H470MDL1
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7639725
Product description Nichicon 47μF Polymer Capacitor 50V dc, Through Hole - PLX1H470MDL1
Manufacturer / Brand Nichicon
Manufacturer part number PLX1H470MDL1
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
RS stock number 7639725
Product description Nichicon 47μF Polymer Capacitor 50V dc, Through Hole - PLX1H470MDL1
Manufacturer / Brand Nichicon
Manufacturer part number PLX1H470MDL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

LX Series

Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Polymer
Dimensions 10 (Dia.) x 12.5 mm
Height 12.5 mm
Minimum Operating Temperature -55 °C
Diameter 10 mm
Maximum Operating Temperature +125 °C
Lifetime 3000 h
Lead Pitch 5 mm
Series LX
Leakage Current 470 μA
Tolerance ±20 %
Equivalent Series Resistance 29 mΩ
Ripple Current 2.6 A
Checking stock...
IDR
63,353.56
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
163,353.56
*price per unit indicative
"Nichicon 47μF Polymer Capacitor 50V dc, Through Hole - PLX1H470MDL1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda