Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole – 50ZL680MEFC12.5X30

RS Stock No.:
7037352
Mfr. Prt No.:
50ZL680MEFC12.5X30
Brand:
Rubycon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7037352
Product description Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole - 50ZL680MEFC12.5X30
Manufacturer / Brand Rubycon
Manufacturer part number 50ZL680MEFC12.5X30
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
RS stock number 7037352
Product description Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole - 50ZL680MEFC12.5X30
Manufacturer / Brand Rubycon
Manufacturer part number 50ZL680MEFC12.5X30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZL Series

ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C


Specifications

Attribute Value
Brand Rubycon
Capacitance 680 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -40 °C
Diameter 12.5 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Lead Pitch 5 mm
Series ZL
Leakage Current 0.01 CV or 3 μA
Tolerance ±20 %
Ripple Current 2.86 A
Checking stock...
IDR
34,718.59
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
134,718.5917,359.30
*price per unit indicative
"Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole - 50ZL680MEFC12.5X30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products