Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole – 50ZLH470MEFC12.5X20

RS Stock No.:
7037585
Mfr. Prt No.:
50ZLH470MEFC12.5X20
Brand:
Rubycon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7037585
Product description Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50ZLH470MEFC12.5X20
Manufacturer / Brand Rubycon
Manufacturer part number 50ZLH470MEFC12.5X20
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
RS stock number 7037585
Product description Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50ZLH470MEFC12.5X20
Manufacturer / Brand Rubycon
Manufacturer part number 50ZLH470MEFC12.5X20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C


Specifications

Attribute Value
Brand Rubycon
Capacitance 470 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 12.5 mm
Maximum Operating Temperature +105 °C
Lead Pitch 5 mm
Lifetime 10000 h
Series ZLH
Ripple Current 2.05 A
Leakage Current 0.01 CV or 3 μA
Tolerance ±20 %
Checking stock...
IDR
62,619.33
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
162,619.3312,523.87
*price per unit indicative
"Rubycon 470μF Electrolytic Capacitor 50V dc, Through Hole - 50ZLH470MEFC12.5X20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda