Rubycon 120μF Electrolytic Capacitor 400V dc, Through Hole – 400KXW120MEFC18X30

RS Stock No.:
7047772
Mfr. Prt No.:
400KXW120MEFC18X30
Brand:
Rubycon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7047772
Product description Rubycon 120μF Electrolytic Capacitor 400V dc, Through Hole - 400KXW120MEFC18X30
Manufacturer / Brand Rubycon
Manufacturer part number 400KXW120MEFC18X30
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
RS stock number 7047772
Product description Rubycon 120μF Electrolytic Capacitor 400V dc, Through Hole - 400KXW120MEFC18X30
Manufacturer / Brand Rubycon
Manufacturer part number 400KXW120MEFC18X30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KXW Series


Specifications

Attribute Value
Brand Rubycon
Capacitance 120 µF
Voltage 400 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -25 °C
Diameter 18 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 2000 h
Series KXW
Ripple Current 670 mA
Leakage Current 3√CV μA
Tolerance ±20 %
Checking stock...
IDR
43,634.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,634.24
*price per unit indicative
"Rubycon 120μF Electrolytic Capacitor 400V dc, Through Hole - 400KXW120MEFC18X30" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda