RS PRO M18 x 1 Capacitive Proximity Sensor – Barrel, PNP Output, 5 mm Detection, IP67

RS Stock No.:
8967239
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967239
Product description RS PRO M18 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP67
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
RS stock number 8967239
Product description RS PRO M18 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Proximity Switches - Capacitive

RS PRO Flush Mount Capacitive Proximity Sensor

Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

  • This capacitive sensor can detect both metal and non-metal objects

  • It also has the ability to detect various media via non-metallic containers

  • They provide reliable and accurate liquid level detection

  • Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage

  • Each sensor has a simple in construction and is adjustable

  • They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force

  • Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

Applications:

A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

What type of connectors do the sensors use?

This RS PRO range of proximity sensors has a variety of connectors suited to your needs:
PVC Cable – 896-7229, 896-7232, 896-7241, 896-7254, 896-7251
M12 connector – 896-7263, 896-7239

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -25 °C
Terminal Type 4-Pin M12 Connector
Shielding Shielded
Supply Voltage 10 → 30 V dc
Sensor Technology Capacitive
Switching Current 200 mA
Switching Frequency 50 Hz
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Standards Met CE, IEC
Short Circuit Overload Protection Yes
Housing Material PBT
Length 83.5 mm
Thread Size M18 x 1
Detection Range 5 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,290,776.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,290,776.34
*price per unit indicative
"RS PRO M18 x 1 Capacitive Proximity Sensor - Barrel, PNP Output, 5 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products