KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole

RS Stock No.:
8788039
Mfr. Prt No.:
P409EL474M275AH151
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8788039
Product description KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number P409EL474M275AH151
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
RS stock number 8788039
Product description KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number P409EL474M275AH151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

P409 X2 Series Metallised Paper

The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

APPROVALS : ENEC, UL and cUL

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability


Specifications

Attribute Value
Brand KEMET
Capacitance 470 nF
Length 30.5 mm
Series P409
Mounting Type Through Hole
Tolerance Minus -20 %
Height 22 mm
Tolerance Plus +20 %
Dimensions 30.5 x 15.3 x 22 mm
Maximum Operating Temperature +85 °C
Suppression Class X2
Voltage 275 V ac
Depth 15.3 mm
Minimum Operating Temperature -40 °C
Tolerance ±20 %
Lead Pitch 25.4 mm
Lead Diameter 1 mm
Checking stock...
IDR
73,213.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,213.22
*price per unit indicative
"KEMET P409 Paper Capacitor, 275V ac, ±20%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda