KEMET Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 8773677
- Mfr. Prt No.:
- C981U103MZVDBA7317
- Brand:
- KEMET

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8773677 |
| Product description | KEMET Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp. |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | C981U103MZVDBA7317 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8773677 |
| Product description | KEMET Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp. |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | C981U103MZVDBA7317 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
X1/Y2 Ceramic Disc 900 Series
KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.
Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns
Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)
Specifications
| Attribute | Value |
| Brand | KEMET |
| Suppression Class | X1, Y2 |
| Voltage | 300 V ac |
| Tolerance Plus | +20 % |
| Depth | 5 mm |
| Diameter | 15 mm |
| Capacitance | 10 nF |
| Dielectric Material Family | Ceramic |
| Dissipation Factor | 5 % |
| Temperature Coefficient | -80% → +30 % |
| Tolerance Minus | -20 % |
| Series | C900 |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +125 °C |
| Mounting Type | Through Hole |
| Dimensions | 15 (Dia.) x 5 mm |
| Dielectric | Y5V |
| Capacitor Family | Single Layer |
| Tolerance | ±20 % |