Murata 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±15% , Through Hole RCER71H225K2K1H03B

RS Stock No.:
8410758
Mfr. Prt No.:
RCER71H225K2K1H03B
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8410758
Product description Murata 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±15% , Through Hole RCER71H225K2K1H03B
Manufacturer / Brand Murata
Manufacturer part number RCER71H225K2K1H03B
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
RS stock number 8410758
Product description Murata 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±15% , Through Hole RCER71H225K2K1H03B
Manufacturer / Brand Murata
Manufacturer part number RCER71H225K2K1H03B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Murata RCE Series Automotive MLCC Capacitors

RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have an X7R dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.


Specifications

Attribute Value
Brand Murata
Capacitance 2.2 µF
Length 5.5 mm
Series RCE
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Lead Spacing 5 mm
Dielectric X7R
Tolerance ±15 %
Mounting Type Through Hole
Height 4 mm
Dimensions 5.5 x 3.15 x 4 mm
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Depth 3.15 mm
Checking stock...
IDR
49,612.97
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
149,612.974,961.30
*price per unit indicative
"Murata 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±15% , Through Hole RCER71H225K2K1H03B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda