Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount – MAL210618103E3

RS Stock No.:
6832083
Mfr. Prt No.:
MAL210618103E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6832083
Product description Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210618103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL210618103E3
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
RS stock number 6832083
Product description Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210618103E3
Manufacturer / Brand Vishay
Manufacturer part number MAL210618103E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

106 PED-ST Series

Vishay's 106 PED-ST series of electrolytic capacitors offer a long lifetime of 20,000 hours at +85°C whilst providing extremely low ESR and ESL, allowing very high ripple current load. Constructed from a non-solid electrolyte encapsulated in an insulated cylindrical case, these aluminium electrolytic capacitors are charge and discharge proof.

With a wide range of uses, suitable applications include filtering and smoothing, energy storage in pulse systems, industrial systems, standard and switched mode power supplies, computers and telecommunications.

Power Eurodin screw terminal suitable for standard and switched mode power supplies
Low ESR
Low ESL
High resistance to vibration and shock
Highly reliable
The sealing offers pressure relief


Specifications

Attribute Value
Brand Vishay
Capacitance 10000 µF
Voltage 63 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 50 (Dia.) x 80 mm
Height 80 mm
Minimum Operating Temperature -40 °C
Diameter 50 mm
Maximum Operating Temperature +85 °C
Lifetime 20000 h
Series 106 PED-ST
Equivalent Series Resistance 12 mΩ
Ripple Current 17 A
Leakage Current 1260 μA
Tolerance -10 to +30 %
Checking stock...
IDR
555,812.11
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1555,812.11
*price per unit indicative
"Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210618103E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda