ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner

RS Stock No.:
1245452
Mfr. Prt No.:
1203
Brand:
ADAFRUIT INDUSTRIES

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245452
Product description ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1203
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
RS stock number 1245452
Product description ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner
Manufacturer / Brand ADAFRUIT INDUSTRIES
Manufacturer part number 1203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sensors

Barcode Reader/Scanner Camera Module with USB Interface

Barcode Reader/Scanner Module by Adafruit has a Camera inside and takes 100 photographs per second instead of the usual scanning mirror assembly. With this compact barcode scanner, decode 1D (striped) barcode in your project. The module is less likely to get damaged or out of alignment.
A USB cable is connected to the module making it easy to connect to a computer, BeagleBone or Raspberry Pi.

Features:
•Light Source: Visible Red light 632 nm LED
•Depth Of Field: 230 mm @ 20mil/0.5mm, PCS90%
•Resolution: 5mil/0.127mm, PCS90%
•Ambient Light: 5000 lux Max
•Voltage: DC +5 V ±5%
•Power Consumption: 80 mA
•Reading Indicator: Beeper
•Scan Rate: 100 scans/sec ±10%
•Operating Temp: 0°C to 50°C (32°F to 122°F)
•Storage Temp: -20 °C to 70°C (-4°F to 158°F)
•Relative Humidity: 20% to 95%(Non-condensing)
•Mechanical Shock: 2000G, 0.7 ms, 3 axes
•Interface: USB HID Keyboard
•Cable: Straight 5 ft.
•Connector: Molex 11P Pitch 1.25
•Weight: Approx. 0.56 oz(17 g)(without cable)
•Dimension: 44 mm W x 30 mm D x 19.2 mm H


Specifications

Attribute Value
Brand ADAFRUIT INDUSTRIES
Sensor Technology Light Sensor
For Use With Barcode Reader/ Scanner
Kit Classification Module
Checking stock...
IDR
1,203,088.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,203,088.30
*price per unit indicative
"ADAFRUIT INDUSTRIES Light Sensor Module Barcode Reader/ Scanner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products