RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm

RS Stock No.:
1245247
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
RS stock number 1245247
Product description RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Storage Caddy Organiser

RS Pro storage caddy is an incredibly versatile system for all your storage needs. Perfect for all craft and hobby activities and can be personalised with extra containers. Multiple caddies can be stacked to expand the storage. Containers are made from durable transparent plastic so everything is easy to find at a glance. The removable and interchangeable containers make this storage caddy an amazingly versatile system.

Features and Benefits

Integrated handle/locking system allows for on-the-go storage
Removable storage containers feature hinged, snap tight lids
Locking system allows multiple unit to connect together
Includes frame and 5 canisters (4 small and 1 Medium)
Removable lids for easy-access
White frame with clear canisters


Specifications

Attribute Value
Brand RS PRO
Transparent Lid Yes
Height 195 mm
Material Plastic
Width 370 mm
Number of Compartments 64
Depth 290 mm
Colour Clear
Checking stock...
IDR
625,983.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1625,983.52
*price per unit indicative
"RS PRO 64 Cell Clear Plastic Compartment Box, 195mm x 370mm x 290mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda