Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%

RS Stock No.:
3205012
Mfr. Prt No.:
MP930-50.0-1%
Brand:
Caddock

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3205012
Product description Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
Manufacturer / Brand Caddock
Manufacturer part number MP930-50.0-1%
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
RS stock number 3205012
Product description Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
Manufacturer / Brand Caddock
Manufacturer part number MP930-50.0-1%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Caddock 30 W MP916 and MP930 Series Power Film Resistors

Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.

Features & Benefits:

Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K


Specifications

Attribute Value
Brand Caddock
Resistance 50 Ω
Package/Case TO-220
Lead Pitch 5.08 mm
Technology Power Film
Tolerance ±1 %
Power Rating 30 W
Series MP930
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient -20 → +80 ppm/°C
Checking stock...
IDR
100,694.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1100,694.40
*price per unit indicative
"Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda