Schneider Electric Mita White Perimeter Trunking – Closed Slot, W180 mm x D52mm, L3m, uPVC
- RS Stock No.:
- 9182079
- Mfr. Prt No.:
- EL3W
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9182079 |
| Product description | Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | EL3W |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9182079 |
| Product description | Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | EL3W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cableline Trunking Square (Skirting)
Installation of cables in Cableline white PVC wall mounted dado and skirting trunking is an effective means of facilitating power and communications distribution. Cableline three compartment trunking is an all insulated cable management system with each compartment having its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits. This along with a dedicated selection of Fittings make it a versatile readily adaptable system to meet unusual site requirements.
Featured and Benefits
• Moulded internal and external angles are secured using concealed recessed screws
• Designed for fast and accurate fixing
• Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
• Manufactured to BS4678: Part 4
• Dimensions: 145 x 40 mm and 3 m in length
Accessories
Selection of dedicated fittings supplied with fixings
For Socket Mounting Boxes see stock nos. 121-028, 563-680 & 563-696
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Width | 180 mm |
| Depth | 52 mm |
| Trunking/Chain Type | Perimeter Trunking |
| Colour | White |
| Material | uPVC |
| Length | 3 m |
| Slot Type | Closed |
| Series | Mita |
| Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, DDA, EN50173 Cenelec, ISO/IEC11801 |