RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc

RS Stock No.:
1220719
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1220719
Product description RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
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
RS stock number 1220719
Product description RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Mounting Type Surface Mount
Activation Type Proximity Switch
Switch Configuration Normally Open
Switching Current 500 (dc) mA
Switching Voltage 50 V dc
Operating Gap 15 mm
Colour Grey
Depth 8.7 mm
Height 14 mm
Width 38 mm
Checking stock...
IDR
132,161.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1132,161.40
*price per unit indicative
"RS PRO Door and Window Switch Surface Mount 500 (dc)mA, 50V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda