HellermannTyton Black Nylon Releasable Cable Tie, 770mm x 8.9 mm

RS Stock No.:
8133142
Mfr. Prt No.:
111-70160 RLT150-PA66W-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133142
Product description HellermannTyton Black Nylon Releasable Cable Tie, 770mm x 8.9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-70160 RLT150-PA66W-BK
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
RS stock number 8133142
Product description HellermannTyton Black Nylon Releasable Cable Tie, 770mm x 8.9 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-70160 RLT150-PA66W-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HellermannTyton Inside Serrated Cable Ties

The HellermannTyton inside serrated cable ties are ideal for use when it is necessary to repeatedly open and close the tie

Resealable
Reusable
Simple effective release mechanism
Opened easily using one hand
Inside serrated cable tie

L8133142-01

Specifications

Attribute Value
Brand HellermannTyton
Length 770 mm
Width 8.9 mm
Colour Black
Material Nylon 66
Type Releasable
Quantity 900 pack
UV Resistant Yes
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Series RLT
Tensile Strength 670 N
Maximum Bundle Diameter 225 mm
Checking stock...
IDR
1,379,932.84
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,379,932.8427,598.66
*price per unit indicative
"HellermannTyton Black Nylon Releasable Cable Tie, 770mm x 8.9 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda