RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width

RS Stock No.:
8111723
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8111723
Product description RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
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
RS stock number 8111723
Product description RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Self-Adhesive Cable Tie Mount

This self-adhesive backed cable tie mount is ideal for use where space is limited or the use of holes and screws is undesirable. This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie.

The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
811-1713 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1717 - Natural 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width
811-1723 - Black 12.5mm x 12.5mm, 3.2mm Max. Cable Tie Width
811-1726 - Black 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1729 - Black 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

● Fast installation
● Strong adhesive base
● Simple cable mounting - provides secure fastening
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2

Typical Applications

Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation

FAQs

What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.

What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.


Specifications

Attribute Value
Brand RS PRO
Series HC
Colour Black
Cable Tie Width Acceptance 3.2 mm
Quantity 50
Width 12.5 mm
Length 12.5 mm
Fixing Hole Diameter 3.2 mm
Self Adhesive Yes
Material Nylon 66
Checking stock...
IDR
213,031.59
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1213,031.594,260.63
*price per unit indicative
"RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda