HellermannTyton Blue ETFE Cable Tie, 380mm x 7.6 mm

RS Stock No.:
7056407
Mfr. Prt No.:
111-12026 T120R-E/TFE-BU
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7056407
Product description HellermannTyton Blue ETFE Cable Tie, 380mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-12026 T120R-E/TFE-BU
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
RS stock number 7056407
Product description HellermannTyton Blue ETFE Cable Tie, 380mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-12026 T120R-E/TFE-BU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

T Series ETFE Tefzel Cable Ties

Internal serrations allowing for a positive hold onto cable, hose and pipe bundles
High tensile strength with low insertion force due to design of head
Bent tail for quick installation
Can be installed by hand or tensioning tool


Specifications

Attribute Value
Brand HellermannTyton
Series T120R
Colour Blue
Width 7.6 mm
Tensile Strength 311 N
Minimum Operating Temperature -80 °C
Quantity 100 pack
Length 380 mm
Type Non-Releasable
Material ETFE
Maximum Bundle Diameter 100 mm
Maximum Operating Temperature +105 °C
Checking stock...
IDR
3,302,881.21
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
13,302,881.2133,028.81
*price per unit indicative
"HellermannTyton Blue ETFE Cable Tie, 380mm x 7.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products