Legrand Clear Nylon Cable Tie, 180mm x 4.6 mm

RS Stock No.:
7048674
Mfr. Prt No.:
0 320 55
Brand:
Legrand
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
RS stock number 7048674
Product description Legrand Clear Nylon Cable Tie, 180mm x 4.6 mm
Manufacturer / Brand Legrand
Manufacturer part number 0 320 55

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Colring equipment ties with external teeth

Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.


Specifications

Attribute Value
Brand Legrand
Length 180 mm
Width 4.6 mm
Colour Clear
Material Nylon 66
Type Non-Releasable
Quantity 100 pack
Minimum Operating Temperature +20 °C
Maximum Operating Temperature +40 °C
Series Colring
Tensile Strength 22.7 daN
Maximum Bundle Diameter 46 mm
Checking stock...
IDR
509,870.29
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
1509,870.295,098.70
*price per unit indicative
"Legrand Clear Nylon Cable Tie, 180mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda