HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm
- RS Stock No.:
- 7056491
- Mfr. Prt No.:
- 111-92080 MAT8SS7-SS316-ML
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7056491 |
Product description | HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-92080 MAT8SS7-SS316-ML |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7056491 |
Product description | HellermannTyton Metallic 316 Stainless Steel Ladder Cable Tie, 230mm x 7 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 111-92080 MAT8SS7-SS316-ML |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MAT Stainless Steel Cable Ties
The MAT range of cable ties are manufactured from grade 316 stainless steel and are ideal for use in harsh conditions. These robust cable ties feature a ladder design and work on a ratchet system.
Features and Benefits
• Highly durable
• Easy to install either by hand or with a tensioning tool
• Marine grade 316 stainless steel
• Available in with or without a polyester coating that improves corrosion resistance
Applications
These cable ties can be used in all industries from mass transit, ship building, oil rigs, mining and chemical industry, theatres and exhibition halls. In the event of a fire, they ensure that cables will remain securely held in place and will not fall to block exits.
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | MAT8SS7 |
Colour | Metallic |
Maximum Bundle Diameter | 60 mm |
Maximum Operating Temperature | +538 °C |
Quantity | 100 pack |
Width | 7 mm |
Tensile Strength | 445 N |
Minimum Operating Temperature | -80 °C |
Length | 230 mm |
Type | Ladder |
Material | 316 Stainless Steel |