Amphenol, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling,
- RS Stock No.:
- 5107544
- Mfr. Prt No.:
- TV06RW-13-35SN(W52)
- Brand:
- Amphenol Limited

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5107544 |
| Product description | Amphenol, TV 22 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Screw Coupling, |
| Manufacturer / Brand | Amphenol Limited |
| Manufacturer part number | TV06RW-13-35SN(W52) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Cable Mount Plug
Amphenol Tri-Start metal cable mount plugs are available in a variety of different shell sizes, featuring 3 to 37 contacts, and are designed to be used with corresponding Tri-Start receptacles. With screw coupling, these cable mount plugs offer a durable and versatile connection.
Note
Cable mount plugs with pin contacts will only mate with receptacles fitted with sockets contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.
APPROVALS : BS9522 F0039; BS9520 G0003; JN1034
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Specifications
| Attribute | Value |
| Brand | Amphenol Limited |
| Body Orientation | Straight |
| Military Standard | MIL-DTL-38999 |
| Termination Method | Crimp |
| Series | TV |
| Shell Size | 13 |
| Mating Type | Screw Coupling |
| Colour | Green |
| Number of Contacts | 22 |
| Contact Gender | Female |
| Minimum Operating Temperature | -65 °C |
| Voltage Rating | 400 V ac, 500 V dc |
| Connector Size | Standard |
| Current Rating | 5 A |
| Gender | Male |
| Maximum Operating Temperature | +175 °C |
| Contact Plating | Gold |
| Shell Plating | Zinc Cobalt |
| Housing Material | Aluminium |
| Contact Material | Copper Alloy |
| Mounting Type | Cable Mount |