Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V

RS Stock No.:
0406978
Mfr. Prt No.:
1600200
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406978
Product description Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 1600200
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
RS stock number 0406978
Product description Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 1600200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Network power cables

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

Note

The number of strands used in the construction of the cores is nominal and may vary.


Specifications

Attribute Value
Brand Lapp
Cable Type 318-TRS
Conductor Strand Type Stranded
Core Strands 30/0.25 mm
Number of Cores 3
Cross Sectional Area 1.5 mm²
Conductor Material Copper
Voltage Rating 500 V
Size of Strands 0.25 mm
Maximum Operating Temperature +60 °C
Sheath Colour Black
Number of Strands 30
Outer Diameter 10.4 mm
Sheath Material Rubber
American Wire Gauge 15 AWG
European Harmonised Code H05RR-F
Conductor Resistance 13.3 Ω/km
Insulation Material Rubber
Current Rating 15 A
Minimum Operating Temperature -25 °C
Length 100 m
Standards Met CE
Harmonised Code H05RR-F
Type 318TRS
Checking stock...
IDR
5,952,927.06
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,952,927.0659,529.27
*price per unit indicative
"Lapp H05RR-F 3 Core 318-TRS Power Cable, 1.5 mm², 15 A, 100m, Black Rubber Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda