Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Grey

RS Stock No.:
4442600
Mfr. Prt No.:
53015000
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4442600
Product description Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53015000
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
RS stock number 4442600
Product description Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Grey
Manufacturer / Brand Lapp
Manufacturer part number 53015000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop® ST PG Thread IP68 Cable Gland

From Lapp, the Skintop ST series of cable glands have a tough polyamide construction, and offer a high degree of environmental protection. Whether you’re connecting to panels, junction boxes or machinery casing, these cable glands are an easy-to-install solution in cable management.

With a simple screw-on design, the Skintop ST series ensures fast assembly times, and offers a variable clamping range with excellent strain relief.

These cable gland also feature a high degree of temperature, mechanical and oil resistance. Coupled with their permanent vibration protection, this makes them ideal for use with heavy machinery in industrial environments.

Features and Benefits

• Easy to Install
• Wide Clamping Range
• IP68, 5 bar Protection
• Mechanical Resistance
• Temperature Resistance
• Oil Resistance
• Chemical Resistance
• Vibration Protection

Applications

The Skintop ST series of cable glands can be used where ever wires and cables need to be inserted into panel-style housings through pre-bored holes. Their space saving design makes them ideal for;

• Machine and Equipment Manufacturing
• Photovoltaic and Solar Electric Technology
• Control and Automation Technology

Environment

These cable glands are sealed to IP68 and have a 5 bar pressure rating. This means they have excellent protection against dust ingress and are waterproof even up to shallow submersion. As such, they are suitable for use in harsh environments and some open air applications.

Accessories

Skintop ST cable glands can be used with corresponding PG sized nylon locknuts.

444-2688 are grey Locknuts, PG7, IP68
444-2694 are grey Locknuts, PG9, IP68
444-2717 are grey Locknuts, PG11, IP68
444-2723 are grey Locknuts, PG13.5, IP68
444-2739 are grey Locknuts, PG16, IP68
444-2745 are grey Locknuts, PG21, IP68
444-2751 are grey Locknuts, PG29, IP68
444-2830 are black Locknuts, PG7, IP68
444-2846 are black Locknuts, PG9, IP68
444-2852 are black Locknuts, PG11, IP68
444-2874 are black Locknuts, PG13.5, IP68
444-2880 are black Locknuts, •PG16, IP68
444-2896 are black Locknuts, PG21, IP68
444-2903 are black Locknuts, PG29, IP68

Note

Glands are not supplied with locknuts.


Specifications

Attribute Value
Brand Lapp
Thread Size PG 7
Colour Grey
Maximum Operating Temperature +80 °C
Minimum Cable Diameter 2.5 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 6.5 mm
Material Polyamide
Series SKINTOP ST
Checking stock...
IDR
100,694.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1100,694.4020,138.88
*price per unit indicative
"Lapp SKINTOP ST Polyamide PG 7 Cable Gland, 6.5mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products