Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX

RS Stock No.:
4330989
Mfr. Prt No.:
52103050+53112750
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4330989
Product description Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX
Manufacturer / Brand Lapp
Manufacturer part number 52103050+53112750
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
RS stock number 4330989
Product description Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX
Manufacturer / Brand Lapp
Manufacturer part number 52103050+53112750

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IP68 Metric Skintop® MS-M-EX-EExe II Gland

From Lapp, this Skintop series of cable glands have and incredibly robust construction, and are suitable for ATEX applications. The Skintop MS-M-EX-RRxe II Cable Gland has a brass nickel plated body, and a high degree of environmental resistance.

With a simple screw in design, the cable glands are used to secure cables through panels, junction boxes and machinery housing. They feature a variable clamping range and a good degree of strain relief, for a reliable and durable cable connection.

Features and Benefits

• ATEX Approved
• IP68 Protection, 10 bar Pressure
• Cold Impact Protection
• Anti-Static
• Mechanical Resistance
• Good Chemical Resistance
• Optimum Stain Relief

Applications

These metric Skintop glands are for use in electrical equipment in areas with a risk of explosion that require “e” security, such as;

• Chemical Industry and Petrochemical industry

Their robust design and high degree of environmental resistance also makes them ideal for;

• Mobile Applications in Offshore & Marine

Environment

These Skintop cable glands are sealed to IP68, which means they have an excellent degree of protection against particle ingress, and are waterproof even when submerged in shallow water. This makes them ideal for use in harsh environments and even some outdoor applications.
As tey are ATEX certified, they are ideal for use in enviroments where explosion is a risk, for equipment group II / Category 2G+1D.

SUPPLIED_WITH : Locknut, Viton O-ring and a polyamide insert.

Features and Benefits

•IP rating IP 68 (10 bar)
•Tested to DIN-EN 50014 & 50019 with metric threads to EN 50262
•Approval Certificate available upon request
• Excellnt strain relief
•Anti static
•Cold impact resistance

Applications

•Mobile Applications
•Offshore
•Marine
•Petrochemical
•Chemical


Specifications

Attribute Value
Brand Lapp
Thread Size M40
Series SKINTOP MS
Number of Cores 1
Number of Pieces 60
Maximum Operating Temperature +90 °C
Hazardous Area Certification ATEX
Minimum Cable Diameter 19 mm
Kit Includes Gland, Insert, Lock Nuts, O-Ring, Seal
IP Rating IP68
Minimum Operating Temperature -30 °C
Maximum Cable Diameter 28 mm
Material Nickel Plated Brass
Operating Temperature Range -30 → +90 °C
Locknut Included Yes
Checking stock...
IDR
545,742.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1545,742.67
*price per unit indicative
"Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda