Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black

RS Stock No.:
0237079
Mfr. Prt No.:
54115215 & 53119110
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0237079
Product description Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black
Manufacturer / Brand Lapp
Manufacturer part number 54115215 & 53119110
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
RS stock number 0237079
Product description Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black
Manufacturer / Brand Lapp
Manufacturer part number 54115215 & 53119110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp Skintop KR-M ATEX plus Cable Gland

From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-RM ATEX plus is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security.

With a simple screw-on design, this Skintop cable gland is quick fitting to reduce assembly time, and can be used for cable management in panels, junction boxes and equipment housing. The cable gland provides a high degree of strain relief, which can protect the cable connection from wear and tear. It also features a reducing seal insert to seal cables with smaller outer diameters.

When equipment protection in demanding environments is required, the Skintop K-RM ATEX plus is ideal.

Features and Benefits

• Explosion Proof
• IP68, 10 Bar
• Optimum Strain Relief
• Mechanical Resistance
• Vibration Protection
• Reducing Seal Insert

Applications

They are ATEX approved for use with electrical equipment that require class "e" security. This means they are ideal for use in environments where explosion might be a risk, such as:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries

Environment

This Skintop cable gland is protected to IP68, which means they have excellent protection against dust and particle ingress, and waterproof up to shallow submersion. This means they can operate in harsh indoor environments and are also suitable for many open air applications.

SUPPLIED_WITH : Sealing insert for cables of smaller diameters and


Specifications

Attribute Value
Brand Lapp
Thread Size M16
Colour Black
Locknut Included Yes
Maximum Operating Temperature +80 °C
Hazardous Area Certification ATEX
Minimum Cable Diameter 4 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 6 mm
Material Polyamide
Series SKINTOP KR-M
Checking stock...
IDR
344,983.21
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1344,983.2168,996.64
*price per unit indicative
"Lapp SKINTOP KR-M Polyamide M16 Cable Gland With Locknut, 6mm, IP68, ATEX, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda