HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic

RS Stock No.:
8436347
Mfr. Prt No.:
19000005096
Brand:
HARTING
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
RS stock number 8436347
Product description HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic
Manufacturer / Brand HARTING
Manufacturer part number 19000005096

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Cable Glands

From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable gland’s NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.

With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.

Note

Cable diameters stated are in the form min/max.

Features and Benefits

• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable

Applications

Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:

• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants

Environment

The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.


Specifications

Attribute Value
Brand HARTING
Thread Size M32
Series Han CGM-M
Colour Metallic
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 18 mm
IP Rating IP68
Minimum Operating Temperature -40 °C
Maximum Cable Diameter 25 mm
Material Metal
Operating Temperature Range -40 → +100 °C
Checking stock...
IDR
351,486.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1351,486.39
*price per unit indicative
"HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda