Belden Screened Multicore Industrial Cable, 0.5 mm², 20 AWG, 100m, Green Sheath

RS Stock No.:
0382894
Mfr. Prt No.:
YE00906.00100
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0382894
Product description Belden Screened Multicore Industrial Cable, 0.5 mm², 20 AWG, 100m, Green Sheath
Manufacturer / Brand Belden
Manufacturer part number YE00906.00100
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
RS stock number 0382894
Product description Belden Screened Multicore Industrial Cable, 0.5 mm², 20 AWG, 100m, Green Sheath
Manufacturer / Brand Belden
Manufacturer part number YE00906.00100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

EIB Bus Cable

EIB Bus cable operate different and complex technologies. These cables are designed to control and monitor many different services and functions, such as heating, air-conditioning, ventilation, lighting and often electric appliances.

APPROVALS : EN 50090, IEC 60332-1

Twisted pair cable used in Konnex building management networks designed according the European Standard EN 50090
Solid bare copper 0.8 mm conductor


Specifications

Attribute Value
Brand Belden
Core Strands Solid Core
Number of Cores 4
Cross Sectional Area 0.5 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Bare Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +70 °C
Sheath Colour Green
Screened/Unscreened Screened
Outer Diameter 6.3 mm
Sheath Material Low Smoke Zero Halogen (LSZH)
American Wire Gauge 20 AWG
Insulation Material PE
Minimum Operating Temperature -20 °C
Length 100 m
Standards Met Euroclass Eca
Checking stock...
IDR
3,304,769.23
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,304,769.2333,047.69
*price per unit indicative
"Belden Screened Multicore Industrial Cable, 0.5 mm², 20 AWG, 100m, Green Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda