Knipex VDE/1000V Insulated 280 mm Ratchet Cable Cutter
- RS Stock No.:
- 7055975
- Mfr. Prt No.:
- 95 36 280
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7055975 |
| Product description | Knipex VDE/1000V Insulated 280 mm Ratchet Cable Cutter |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 36 280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Ratchet Action Cable Cutter
Cutting copper and aluminium cables, single and multiple wire
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
With guard
High-grade tool steel, forged, oil-hardened
IEC 60900DIN EN 60900
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 280 mm |
| Type | Ratchet Cable Cutter |
| VDE/1000V Approved | Yes |
| Maximum Cutting Capacity | 52.0 mm |