RS PRO 238 mm Flush Cutters
- RS Stock No.:
- 5416567
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
RS stock number | 5416567 |
Product description | RS PRO 238 mm Flush Cutters |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro High Quality Cable Cutters
Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.
Features and Benefits
Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 238 mm |
Type | Flush Cutters |
Maximum Cutting Capacity | 46.0 mm |