ITL Insulated Tools Ltd 235 mm Diagonal Cutters

RS Stock No.:
9111077
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
RS stock number 9111077
Product description ITL Insulated Tools Ltd 235 mm Diagonal Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Insulated Cable Cutters for Aluminium & Copper

From RS PRO, these high-quality Insulated Cable Cutters are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool, these cable cutters offer maximum protection and longer life. The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions, while the robust carbon steel jaws promise an easy and efficient cut.

The ergonomic handles include a finger guard, ensuring the safety, comfort and control you need to get the job done.

Different sizes are available;

911-1073 is an 8" cable cutter for aluminium and copper wire
911-1077 is an 9" cable cutter for aluminium and copper wire
911-1086 is an 10" cable cutter for aluminium and copper wire
911-1089 is a long arm cable cutter for aluminium and copper wire

Features and Benefits

• Injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• For use with Aluminium and Copper cables only

Applications

These cable cutters are diagonal cutters (also known as side cutters) are used in many applications to cut small wires in electrical fields, or communications and construction work. Cable cutters are used in a variety of applications, both domestic and industrial, for hards teel wire and soft copper wire alike. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.

What’s the difference between Flush Cutters and Diagonal Cutters?

Flush cutters cut a wire level, whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

Care and maintenance

Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 235 mm
Type Diagonal Cutters
Maximum Cutting Capacity 95.0 mm
Checking stock...
IDR
1,280,706.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,280,706.90
*price per unit indicative
"ITL Insulated Tools Ltd 235 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda