Phoenix Contact Female M8 to Sensor Actuator Cable, 3 Core, 1.5m

RS Stock No.:
8613332
Mfr. Prt No.:
1669738
Brand:
Phoenix Contact
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
RS stock number 8613332
Product description Phoenix Contact Female M8 to Sensor Actuator Cable, 3 Core, 1.5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1669738

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M8
Length 1.5 m
Connector A Gender Female
Number of Cores 3
Series SAC
Cross Sectional Area (Signal Line) 3x 0.25 mm²
Voltage Rating 60 V
IP Rating IP65, IP67, IP68
Current Rating 4 A
Connector A Housing Gender Female
Minimum Bend Radius 44 mm (Flexible) 22 mm (Fixed)
Conductor Material Bare Cu litz wires
American Wire Gauge 24 AWG
Checking stock...
IDR
213,660.93
IDR
157,125.22
Out of stock
Price EachYou save IDR 56,535.71 (26.5%)
Unit(s)Per Unit(IDR)
1157,125.22
*price per unit indicative
"Phoenix Contact Female M8 to Sensor Actuator Cable, 3 Core, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products