LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle

RS Stock No.:
1361407
Mfr. Prt No.:
801A010618
Brand:
LK
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
RS stock number 1361407
Product description LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle
Manufacturer / Brand LK
Manufacturer part number 801A010618

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Cable grips


Specifications

Attribute Value
Brand LK
Cable Clip/Clamp Style Clamping Bar
Maximum Bundle Diameter 16 mm
Material Galvanised Iron
Colour Natural
Length 21.5 mm
Width 5.5 mm
Depth 3.2 mm
Checking stock...
IDR
228,030.86
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1228,030.862,280.31
*price per unit indicative
"LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda